Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8041FTL

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - TQFP-48
$ 3.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041FTL.

Microchip

Datasheet63 pages9 years ago
Datasheet0 pages0 years ago
Datasheet58 pages8 years ago

SHENGYU ELECTRONICS

Master Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
+180%

CAD Models

Download Microchip KSZ8041FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.075
$ 3.55
$ 3.55
Stock
277,983
347,899
347,899
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8041TL
Microchip 100Mbit/s Ethernet Transceiver, TQFP, 48-Pin, 7mm × 7mm × 1mm
MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins
MicrochipKSZ8041TL-TR
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48

Descriptions

Descriptions of Microchip KSZ8041FTL provided by its distributors.

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - TQFP-48
IC TRANSCEIVER FULL 1/1 48TQFP "1/1 Transceiver Full MII, RMII 48-TQFP (7x7)"
Ethernet Transceiver, 100Mbps, Tqfp-48; |Microchip Technology KSZ8041FTL
ETHERNET TRANSCEIVER, 100MBPS, TQFP-48; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: TQFP; No. of Pins: 48Pins; IC Interface Type

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.