Microchip USB2250-NU-05

IC Ctrlr USB2.0 Flash 128VTQFP / Usb Controller Usb 2.0 Interface 128-VTQFP (14X14)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2250-NU-05.

CAD Models

Download Microchip USB2250-NU-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.51
Stock
93,569
122,693
122,693
Authorized Distributors
0
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Logic Function
-
-
-
Interface
-
UART, USB
UART, USB
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
480 Mbps
35 Mbps
35 Mbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

MicrochipLAN9420-NU
10BASED-T/100BASE-TX Ethernet Controller With Pci Interface 128 TQFP 14X14X1MM Tray
MicrochipMEC1310-NU-TR
Embedded and Keyboard Controller, 0.5KB, 32 MHz, 0 to 70° C, TQFP-128, RoHS
MicrochipUSB2228-NU-11
IC INTERFACE SPECIALIZED 128TQFP / Controller Interface 128-TQFP (14x14)
Segment Display LCD Driver 3.3V/5V 120-Pin TQFP Tray
Texas InstrumentsTMDS461PZT
3-Gbps 4-to-1 HDMI/DVI mux with adaptive equalization 100-TQFP 0 to 70
Texas InstrumentsTMDS461PZTR
3-Gbps 4-to-1 HDMI/DVI mux with adaptive equalization 100-TQFP 0 to 70

Descriptions

Descriptions of Microchip USB2250-NU-05 provided by its distributors.

IC CTRLR USB2.0 FLASH 128VTQFP / USB Controller USB 2.0 Interface 128-VTQFP (14x14)
Full Speed/High Speed Flash Media Controller USB 2.0 3.3V Tray 128-Pin VTQFP
Ultra Fast USB 2.0 Multi-Slot Flash Media Controller
IC CTRLR USB2.0 FLASH 128VTQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2250NU05