What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip U2270B-MFPY

IC BASEREADER RFID 125KHZ 16SOIC / NFC/RFID Read/Write 0.121MHz to 0.129MHz 16-Pin SOIC Tube
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip U2270B-MFPY.

element14 APAC

Datasheet17 pages29 years ago

Newark

CAD Models

Download Microchip U2270B-MFPY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsSA615D/01,112
Audio Single Chip Receiver, FM, PDSO20
NXP SemiconductorsSA604AD/01,118
SA604A Series 25MHz High Performance Low Power FM IF System - SOIC-16
NXP SemiconductorsSA614AD/01,118
RF Modulator And Demodulator
NXP SemiconductorsSA605D/01,118
RF RCVR ASK/FSK 0HZ-500MHZ 20SO / series RF Receiver ASK, FSK 0Hz ~ 500MHz PCB, Surface Mount 20-SO
NXP SemiconductorsSA615D/01,118
SA615 Series High Performance Monolithic Mixer FM IF System - SOIC-20
NXP SemiconductorsSA606D/01,118
FM IF Mixer, 17 dB, 150 MHz, 20 Pins, SOIC

Descriptions

Descriptions of Microchip U2270B-MFPY provided by its distributors.

IC BASEREADER RFID 125KHZ 16SOIC / NFC/RFID Read/Write 0.121MHz to 0.129MHz 16-Pin SOIC Tube
IC, BASE STATION READ/WRITE, 2270; Frequency Min: 100kHz; Frequency Max: 150kHz; RFID IC Type: Reader; Programmable Memory: -; Output Power: -; RF IC Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.6V; Supply Voltag
Atmel U2270B-MFPY RF IC READ/WRITE BASE STATION 150KHZ 16-SOIC Current Consumption: 4.5mA Supply Voltage Range: 4.5V to 6.3V RF IC Case Style: SOIC No. of Pins: 16 Filter Terminals: SMD IC Generic Number: 2270 Operating Temperature Max: 105

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • U2270 B-MFPY
  • U2270BMFPY