What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors SA605D/01,118

RF RCVR ASK/FSK 0HZ-500MHZ 20SO / series RF Receiver ASK, FSK 0Hz ~ 500MHz PCB, Surface Mount 20-SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SA605D/01,118.

IHS

Datasheet25 pages12 years ago

NXP Semiconductors

Jameco

CAD Models

Download NXP Semiconductors SA605D/01,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-04-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-18
LTD Date2023-08-18

Descriptions

Descriptions of NXP Semiconductors SA605D/01,118 provided by its distributors.

RF RCVR ASK/FSK 0HZ-500MHZ 20SO / series RF Receiver ASK, FSK 0Hz ~ 500MHz PCB, Surface Mount 20-SO
High performance low power mixer FM IF system/ REEL RoHS Compliant: Yes
Audio Single Chip Receiver, FM, PDSO20
Up/Down Converter and Mixer 500MHz 20-Pin SO T/R
IC MIXER FM IF SYSTEM LP 20-SOIC
RF MIXER, 500MHZ, SOIC-20; Frequency Min: -; Frequency Max: 500MHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 8V; RF IC Case Style: SOIC; No. of Pins: 20Pins; Operating Temperature Min; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "SA605D/01,118"
  • SA605D/01118
  • SA605D01,118
  • SA605D01118