What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors SA615D/01,118

SA615 Series High Performance Monolithic Mixer FM IF System - SOIC-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SA615D/01,118.

IHS

Datasheet26 pages12 years ago

NXP Semiconductors

CAD Models

Download NXP Semiconductors SA615D/01,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-18
LTD Date2023-08-18

Related Parts

NXP SemiconductorsSA606D/01,118
FM IF Mixer, 17 dB, 150 MHz, 20 Pins, SOIC

Descriptions

Descriptions of NXP Semiconductors SA615D/01,118 provided by its distributors.

SA615 Series High Performance Monolithic Mixer FM IF System - SOIC-20
High Performance Low Power Mixer Fm If System Rohs Compliant: Yes |Nxp SA615D/01,118
Audio Single Chip Receiver, FM, PDSO20
IC MIXER 500MHZ UP CONV 20SOIC
Up/Down Conv Mixer 500MHz 20-Pin SO T/R
IC MIXER FM IF SYSTEM LP 20-SSOP
IC MIXER 500MHZ UP CONVRT 20SO
LOW POWER MIXER FM IF SYS, -40TO85DEG C; Frequency Min: -; Frequency Max: 500MHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 8V; RF IC Case Style: SOIC; No. of Pins: 20Pins; Operating T; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935275283118
  • SA615D/01118
  • SA615D01,118
  • SA615D01118