Microchip TP0620N3-G

TP0620 Series 200 V 175 mA P-Channel Enhancement-Mode Vertical DMOS FET -TO-92-3
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TP0620N3-G.

Microchip

Datasheet14 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Inventory History

3 month trend:
-4.10%

CAD Models

Download Microchip TP0620N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-09
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVNL120A
N-Channel 200 V 10 Ohm Enhancement Mode Vertical DMOS FET -TO-92
Diodes Inc.ZVP4424A
Trans MOSFET P-CH 240V 0.2A Automotive 3-Pin E-Line
Diodes Inc.ZVN3310A
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET N-CH 100V 200MA TO92-3
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω

Descriptions

Descriptions of Microchip TP0620N3-G provided by its distributors.

TP0620 Series 200 V 175 mA P-Channel Enhancement-Mode Vertical DMOS FET -TO-92-3
MOSFET, P-CHANNEL ENHANCEMENT-MODE, -200V, 12 Ohm
Trans MOSFET P-CH Si 200V 0.175A 3-Pin TO-92 Bag
Microchip P-Ch MOSFET, Vds=200V, TO-92, TH
Enhancement-Mode P-Channel, 150pF, -2.4V, TO-92-3, RoHS
Microchip SCT
MOSFET P-CH 200V 0.175A TO92-3
MOSFETs - Enhancement Mode P-Channel 200V 12Ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP0620N3G