Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TP0606N3-G

Trans MOSFET P-CH Si 60V 0.32A 3-Pin TO-92 Bag
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TP0606N3-G.

Microchip

Datasheet14 pages7 years ago

Electro Sonic

Verical

Mouser

Inventory History

3 month trend:
+94.02%

CAD Models

Download Microchip TP0606N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-02
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVP2106A
P-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET P-CH 60V 280MA TO92-3
Diodes Inc.ZVN2106A
N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Diodes Inc.VN10LP
N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of Microchip TP0606N3-G provided by its distributors.

Trans MOSFET P-CH Si 60V 0.32A 3-Pin TO-92 Bag
Small Signal Field-Effect Transistor, 0.32A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
MOSFET, P-CH, -0.32A, -60V, TO-92-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -320mA; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 3ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.4
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 430 / Drain-Source Voltage (Vds) V = 40 / ON Resistance (Rds(on)) Ohm = 2 / Gate-Source Voltage V = 20 / Fall Time ns = 19 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 15 / Turn-ON Delay Time ns = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bag / Power Dissipation (Pd) mW = 740

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP0606N3G