Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TN2510N8-G

N-Channel 100 V 1.5 O Surface Mount Logic Level Mosfet - SOT-89

$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TN2510N8-G.

Microchip

Datasheet14 pages5 years ago

Microchip SCT

Electro Sonic

iiiC

Mouser

Inventory History

3 month trend:
-5.31%

CAD Models

Download Microchip TN2510N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-20
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Diodes Inc.ZXMN10A07ZTA
ZXMN10A07Z Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Diodes Inc.ZXMN6A11ZTA
ZXMN6A11Z Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Single PCP N-Channel Power MOSFET, 60V, 4.5A, 117mΩ
Diodes Inc.ZXMN6A07ZTA
N-Channel 60 V 0.25 Ohm Surface Mount Enhancement Mode MOSFET - SOT-89
MOSFET N-CH 250V 0.6A SOT89 / Trans MOSFET N-CH 250V 0.6A 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZVN4525ZTA
Trans MOSFET N-CH 250V 0.24A Automotive 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Microchip TN2510N8-G provided by its distributors.

N-Channel 100 V 1.5 O Surface Mount Logic Level Mosfet - SOT-89
Trans MOSFET N-CH Si 100V 0.73A 4-Pin(3+Tab) SOT-89 T/R
MOSFET N-CH 100V 730MA TO243AA N-Channel 100 V 730mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)
Power Field-Effect Transistor, 0.73A I(D), 100V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA
MOSFET, N-CH, 100V, 0.73A, SOT-89; Transistor Polarity:N Channel; Continuous Drain Current Id:730mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Powe
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 730 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) Ohm = 1.5 / Gate-Source Voltage V = 20 / Fall Time ns = 10 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN2510N8-G.
  • TN2510N8G