What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip TN2106N3-G

MOSFET N-CH 60V 300MA TO92-3 N-Channel 60 V 300mA (Tj) 740mW (Tc) Through Hole TO-92-3

$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TN2106N3-G.

Microchip SCT

Datasheet6 pages12 years ago

Microchip

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
+31.11%

CAD Models

Download Microchip TN2106N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Diodes Inc.ZVP3306A
Transistor ZVP3306A MOSFET P-Channel 60V 160mA TO-92
Diodes Inc.ZVN2106A
N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Diodes Inc.ZVN3306A
N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92

Descriptions

Descriptions of Microchip TN2106N3-G provided by its distributors.

MOSFET N-CH 60V 300MA TO92-3 N-Channel 60 V 300mA (Tj) 740mW (Tc) Through Hole TO-92-3
Trans MOSFET N-CH Si 60V 0.3A 3-Pin TO-92 Bag
TN2106 Series 60 V 300 mA 2.5 Ohm 740 mW Single N-Channel MOSFET - TO-92
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
Mosfet, N-Ch, 60V, 0.3A, To-226Aa; Transistor Polarity:N Channel; Continuous Drain Current Id:300Ma; Drain Source Voltage Vds:60V; On Resistance Rds(On):2.5Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Rohs Compliant: Yes |Microchip Technology TN2106N3-G
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 280 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 2.5 / Gate-Source Voltage V = 20 / Fall Time ns = 8 / Rise Time ns = 8 / Turn-OFF Delay Time ns = 9 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bag / Power Dissipation (Pd) mW = 740

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN2106N3G