Microchip TCM810TVNB713

Microchip TCM810TVNB713, Voltage Supervisor, 2.5 - 5 V, 3-PIN SOT-23B
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM810TVNB713.

Microchip

Datasheet16 pages13 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-26.51%

CAD Models

Download Microchip TCM810TVNB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
86,924
345,404
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
3.04 V
3.04 V
Overvoltage Threshold
3.11 V
3.11 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTCM810TENB713
Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM810SVNB713
MICROCHIP TCM810SVNB713, VOLTAGE SUPERVISOR 3V MAX., 3-PIN SOT-23B
MicrochipTCM810RENB713
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, CMOS, PDSO3
no 2.3μA 200ms Low effective CMOS 1 600mV 6V no no SSOP-3 SMD mount,glue mount

Descriptions

Descriptions of Microchip TCM810TVNB713 provided by its distributors.

MICROCHIP TCM810TVNB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23B
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V
Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
IC, RESET MONITOR, 3.08V, SOT23B-3; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-High; Digital IC Case Style:SOT-23B; No. of Pins:3; Supply Current:9µA; Delay Time:320ms; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Base Number:810; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:1V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.