ROHM BU46K292G-TL

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, CMOS, PDSO3
$ 0.305
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU46K292G-TL.

IHS

Datasheet17 pages5 years ago

Rohm SCT

Inventory History

3 month trend:
-0.26%

CAD Models

Download ROHM BU46K292G-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-31
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2027-04-01
LTD Date2027-10-01

Related Parts

no 2.3μA 200ms Low effective CMOS 1 600mV 6V no no SSOP-3 SMD mount,glue mount
MicrochipTCM810TENB713
Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM810SVNB713
MICROCHIP TCM810SVNB713, VOLTAGE SUPERVISOR 3V MAX., 3-PIN SOT-23B
MicrochipTCM810TVNB713
MICROCHIP TCM810TVNB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23B
Texas InstrumentsLM810M3-4.00/NOPB
Processor Supervisor 4V 3V/3.3V/5V 3-Pin SOT-23 T/R
Texas InstrumentsLM810M3X-4.00/NOPB
LDO Regulator, 18μA, 1V, 5.5V, SOT-23-3, SMD, 2.92mm × 1.3mm × 930μm

Descriptions

Descriptions of ROHM BU46K292G-TL provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, CMOS, PDSO3
Processor Supervisor 2.929V 2.3 to 4.8V 3-Pin SSOP Emboss T/R
Processor Supervisor 2.9V 1 Active Low/CMOS 3-Pin SSOP T/R
No 2.3μA 200ms Low Active CMOS 1-Ch 600mV 6V No No SSOP-3, SMD, Adhesive Mount
Voltage Detector, -40 To 105Deg C; Threshold Voltage:2.9V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:600Mv; Supply Voltage Max:6V; Reset Type:Active-Low, Cmos; Digital Ic Case:Ssop; No. Of Pins:3Pins; Delay Rohs Compliant: Yes |Rohm BU46K292G-TL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU46K292GTL