Microchip TCM810RENB713

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM810RENB713.

Microchip

Datasheet16 pages13 years ago

element14 APAC

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TCM810RENB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
423,586
93,140
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.59 V
2.59 V
Overvoltage Threshold
2.66 V
2.66 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTCM810RVNB713
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
MicrochipTCM810TENB713
Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM810SENB713
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, CMOS, PDSO3
no 2.3μA 200ms Low effective CMOS 1 600mV 6V no no SSOP-3 SMD mount,glue mount

Descriptions

Descriptions of Microchip TCM810RENB713 provided by its distributors.

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
TCM810 Series 2.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23
System Supervisors - Power Supply Monitors with Reset Generators Microprocessor 2.63V
IC, MCU MONITOR, 9 uA, 5.5V, 3-SOT-23; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.2V; Supply Voltage Max:6V; Reset Type:Active-High; No. of Pins:3; Delay Time:320ms; Operating Temperature Min:-40 C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCM810RENB713.