Microchip TCM810RVNB713

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM810RVNB713.

Microchip

Datasheet16 pages13 years ago

element14 APAC

Mouser

CAD Models

Download Microchip TCM810RVNB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
93,140
423,586
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.59 V
2.59 V
Overvoltage Threshold
2.66 V
2.66 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTCM810RENB713
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
MicrochipTCM810TENB713
Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM810SVNB713
MICROCHIP TCM810SVNB713, VOLTAGE SUPERVISOR 3V MAX., 3-PIN SOT-23B
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, CMOS, PDSO3
no 2.3μA 200ms Low effective CMOS 1 600mV 6V no no SSOP-3 SMD mount,glue mount

Descriptions

Descriptions of Microchip TCM810RVNB713 provided by its distributors.

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
System Supervisors - Power Supply Monitors with Reset Generators Microprocessor 2.63V
VOLTAGE SUPERVISOR,2.63V, PP, HIGH, SOT23
IC, RESET MONITOR, 2.63V, SOT23B; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-High; Supply Current:9µA; Delay Time:320ms; Digital IC Case Style:SOT-23B; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:810

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.