Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TCM809TENB713

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM809TENB713.

Microchip

Datasheet16 pages13 years ago

Newark

Mouser

iiiC

Inventory History

3 month trend:
+214%

CAD Models

Download Microchip TCM809TENB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.359
Stock
1,682,581
518,657
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
3.04 V
3.04 V
Overvoltage Threshold
3.11 V
3.11 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTCM809TVNB713
MICROCHIP TCM809TVNB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23B
MicrochipTCM809SENB713
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM809RENB713
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel

Descriptions

Descriptions of Microchip TCM809TENB713 provided by its distributors.

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
TCM809 Series 3.08 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23
RESET MONITOR 3.08V, SOT-23B-3, 809; Threshold Voltage: 3.08V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23B; No. of Pins: 3Pins;
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Delay Time ms = 320 / Output Type = Push-Pull / Voltage Threshold V = 3.08 / Supply Current uA = 9 / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.05 / Width mm = 1.4 / Height mm = 1.02 / Power Dissipation (Pd) mW = 320

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.