Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TCM809LVNB713

Microchip TCM809LVNB713; Voltage Supervisor 4.50 - 4.75 V; 3-Pin SOT-23B
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM809LVNB713.

Newark

Datasheet16 pages13 years ago
Datasheet16 pages21 years ago

Mouser

iiiC

Inventory History

3 month trend:
-62.50%

CAD Models

Download Microchip TCM809LVNB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.346
Stock
542,030
1,561,420
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.56 V
4.56 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipTCM809LENB713
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
MicrochipTCM809MENB713
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
MicrochipTCM809MVNB713
Microchip TCM809MVNB713; Voltage Supervisor 4.25 - 4.5 V; 3-Pin SOT-23B
Volt Supervisor Supply 2.96V to 5.5V 3-Pin SOT-23 T/R
Texas InstrumentsTLV809L30DBZR
TLV809 3-PIN VOLTAGE SUPERVISOR "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Texas InstrumentsTLV809J25DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85

Descriptions

Descriptions of Microchip TCM809LVNB713 provided by its distributors.

Microchip TCM809LVNB713; Voltage Supervisor 4.50 - 4.75 V; 3-Pin SOT-23B
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor 12μA 1V 5.5V PC Embedded Battery MCU Automotive SOT-23-3 SMD Adhesive Mount 2.9mm × 1.3mm × 950μm
TCM809 Series 4.63 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23
System Supervisors - Power Supply Monitors with Reset Generators Microprocessor 4.63V
RESET MONITOR, 4.63V, SOT23B-3; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:12µA; Delay Time:320ms; Digital IC Case Style:SOT-23B; No. of Pins:3; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCM809LVNB713.