Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC9400CPD

TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - PDIP-14
$ 9.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC9400CPD.

Newark

Datasheet28 pages19 years ago
Datasheet20 pages24 years ago

Microchip

RS (Formerly Allied Electronics)

DigiKey

iiiC

Inventory History

3 month trend:
+1.08%

CAD Models

Download Microchip TC9400CPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Analog DevicesMX7524JN+
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesAD8402ANZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP N Tube
Analog DevicesDS1868-50+
Digital Potentiometer 256POS 50KOhm Dual 14-Pin PDIP N
Texas InstrumentsADC0834CCN
ADC Single SAR 31ksps 8-bit Serial 14-Pin PDIP Rail
Analog DevicesDS1801
Digital Potentiometer, 1 Func, 3-wire Serial Control Interface, 65 Positions, PDIP14
Analog DevicesLTC7541AJN#PBF
Improved Industry Standard CMOS 12-Bit Multiplying DAC

Descriptions

Descriptions of Microchip TC9400CPD provided by its distributors.

TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - PDIP-14
Microchip Voltage Frequency Converts, FVC,VFC, 100kHz, 9 V,12 VPower, 14Pin, PDIPencapsulation
VOLTAGE-TO-FREQUENCY/FREQUENCY-TO-VOLTAGE CONVERTERS | IC V-FREQ/FREQ-V CONV 14DIP
ROHS3Compliant Matte Tin (Sn) Through Hole ±40ppm/C F/V converter 5V 19.69mm 100kHz 70C
IC, F/V-V/F CONVERTER, 9400, DIP14; Digital IC Case: DIP; No. of Pins: 14Pins; MSL: -; SVHC: No SVHC (15-Jan-2018); Bandwidth: 100kHz; Base Number: 9400; IC Generic Number: 9400; Linearity: 0.05%; Logic Function Number: 9400

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC9400CPD.