Microchip TC7660SEOA713

TC7660S Cut Tape (CT) Active Ratiometric DC to DC switching regulator 5V 3.91mm 20mA 470mW
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7660SEOA713.

Farnell

Datasheet11 pages25 years ago

Augswan

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-79.20%

CAD Models

Download Microchip TC7660SEOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 0.91
$ 0.91
Stock
324,786
368,190
368,190
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
45 kHz
-
-
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-
-12 V
-12 V
Max Output Voltage
-
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
Texas InstrumentsLMC7660IM
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsLMC7660IMX
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
1 Output 1.25 V Adjustable 1.5 A Buck Boost Switching Regulator IC - SOIC-8
Boost,Buck No 33KHz Adjustable 1 40V(Switch) 1.25V 40V 3V SOIC-8 SMD mount,glue mount

Descriptions

Descriptions of Microchip TC7660SEOA713 provided by its distributors.

TC7660S Cut Tape (CT) Active Ratiometric DC to DC switching regulator 5V 3.91mm 20mA 470mW
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA Automotive 8-Pin SOIC N T/R
Switched Capacitor Converter, 0.02A, 45kHz Switching Freq-Max, PDSO8
TC7660 Series 1.5 to 12 V Super Charge Pump DC-to-DC Voltage Converter - SOIC-8
Switching voltage regulators; MICROCHIP; TC7660SEOA713; 1; 20 mA; -12 V; 1.5 V - 12 V
Microchip DCDC Converter, Charge Pump, -12V/-1.5V Out, 12V In, SOIC
DC-DC CHARGE PUMP, ADJ, INVERTING, SOIC8; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 12V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -12V; Adjustable Output Voltage Max: -1.5V; Topology: Inverting; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes
Topology = Inverting / Output Current mA = 20 / Adjustable Output Voltage Min. V = -1.5 / Adjustable Output Voltage Max. V = -12 / Switching Frequency kHz = 45 / Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 470
The TC7660S is a pin-compatible upgrade to the Indus-try standard TC7660 charge pump voltage converter. It converts a +1.5V to +12V input to a corresponding -1.5V to-12V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. Added features include an extended supply range to 12V, and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7660S is available in both 8-pin DIP and 8-pin small outline (SOIC) packages in commercial and extended temperature ranges.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7660SEOA713.