Microchip TC7660SCOA713

Switched Capacitor Regulator, 0.02A, 45kHz Switching Freq-Max, CMOS, PDSO8
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7660SCOA713.

Microchip

Datasheet11 pages25 years ago
Datasheet0 pages0 years ago

Augswan

TME

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-23.54%

CAD Models

Download Microchip TC7660SCOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.91
$ 0.91
Stock
237,281
383,004
383,004
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
45 kHz
-
-
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-1.5 V
-12 V
-12 V
Max Output Voltage
-
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100
onsemiUC3843ADX
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsLM5111-1M/NOPB
15V VDD, 3A/5A dual-channel low-side gate driver with 3V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5107MA/NOPB
100V 1.3A/1.4A half-bridge gate driver with 7V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5109MA/NOPB
100V 1A/1A peak half-bridge gate driver with 7V UVLO 8-SOIC

Descriptions

Descriptions of Microchip TC7660SCOA713 provided by its distributors.

Switched Capacitor Regulator, 0.02A, 45kHz Switching Freq-Max, CMOS, PDSO8
IC REG SWTCHD CAP INV 20MA 8SOIC / Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R
Switching voltage regulators; MICROCHIP; TC7660SCOA713; 1; 20 mA; 24 V; 1.5 V - 12 V
TC7660 Series 1.5 to 12 Vin Surge Charge Pump DC-DC Converter - SOIC-8
The TC7660S is a pin-compatible upgrade to the Indus-try standard TC7660 charge pump voltage converter. It converts a +1.5V to +12V input to a corresponding -1.5V to-12V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. Added features include an extended supply range to 12V, and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7660S is available in both 8-pin DIP and 8-pin small outline (SOIC) packages in commercial and extended temperature ranges.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.