Microchip TC7129CPL

Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 40 Pins, PDIP
$ 16.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7129CPL.

Electro Sonic

Datasheet28 pages20 years ago

Microchip

Mouser

Newark

Inventory History

3 month trend:
-64.52%

CAD Models

Download Microchip TC7129CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.261
$ 20.534
$ 20.534
Stock
96,166
95,886
95,886
Authorized Distributors
6
6
6
Case/Package
PDIP
-
-
Number of Pins
40
40
40
Number of Bits
4
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
6 V
-
-
Max Supply Voltage
12 V
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 20 hours ago)

Related Parts

MicrochipTC7126CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP
3 1/2 Digit, Low Power, Single Chip A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
IC; 3 1/2 Digit, LCD, Low Pwr Display, ADC w/Overrange Recovery, PDIP40, Pb-Free
MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40

Descriptions

Descriptions of Microchip TC7129CPL provided by its distributors.

Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 40 Pins, PDIP
4-1/2 DIGIT ANALOG-TO-DIGITAL CONVERTER WITH ON-CHIP LCD DRIVER ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
MICROCHIP TC7129CPL, 4.5 LSB ADC, DIFFERENTIAL INPUT, 40-PIN PDIP
Adc Disp Drive 4.5 Digits Differential; |Microchip Technology TC7129CPL
1-Channel Single ADC Dual Slope 4 1/2Digit LCD 40-Pin PDIP Tube
TC7129 Series 12 V 7-Segment 4-1/2 Digit Analog-to-Digital Converter - PDIP-40
ADC, 4-1/2 DIGIT, LCD DRIVER, 40DIP; Resolution (Bits): 4.5bit; Sampling Rate: -; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: Single; Supply Voltage Min: 6V; Supply Voltage Max: 12V; ADC / D
ADC, 4-1/2 DIGIT, LCD DRIVER, 40DIP; Resolution (Bits):4.5bit; Supply Voltage Range - Analogue:6V to 12V; Supply Current:800µA; Digital IC Case Style:DIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:7129; Data Interface:Parallel; IC Case Style:DIP; Input Channel Type:Differential

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7129CPL.