Analog Devices ICL7129ACPL+

ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
$ 20.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7129ACPL+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-1.10%

CAD Models

Download Analog Devices ICL7129ACPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Related Parts

MicrochipTC7129CPL
Display Drive AD Converter, 4.5 Digits, Differential, Dual (+/-), 6 V to 12 V, 40 Pins, PDIP
MicrochipTC7126CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
Analog DevicesICL7107CPL+
ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Texas InstrumentsADC0817CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CMOS, PDIP40
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP

Descriptions

Descriptions of Analog Devices ICL7129ACPL+ provided by its distributors.

ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Adc Disp Drive 4.5 Digits Differential; |Maxim Integrated / Analog Devices ICL7129ACPL+
Low-Noise, 4 1/2 Digit, Single-Chip ADC with Multiplexed LCD Drivers
LCD Single-phase power supply 4.5 Digit 1 PDIP-40 Through hole mounting 4.45mm(height)
1-Channel Single ADC Dual Slope 4 1/2Digit LCD 40-Pin PDIP W Tube
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
ADC, DUAL SLOPE, DIP-40; Resolution (Bits):-; Sampling Rate:-; Input Channel Type:Differential; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:6V; Supply Voltage Max:14V; ADC / DAC Case Style:DIP; No. o

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated