Microchip TC665EUNTR

Tape & Reel (TR) TC665 Fan Controller Matte Tin (Sn) motor driver 3.3/5V 300muA 3mm -40C~85C TA
$ 4.42
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC665EUNTR.

Microchip

Datasheet36 pages13 years ago
Datasheet36 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC665EUNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.42
$ 1.89
Stock
172,446
110,951
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
-
4.4 V
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-07-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipTC664EUN
Motor Driver/Controller, Pwm; |Microchip Technology TC664EUN
MicrochipTC664EUNTR
Low-Side Pre-Driver, MSOP-10, SMD, Adhesive Mount, 3.1mm × 3.1mm × 950μm
MicrochipTC654EUN
Microchip Brushless DC Motor Driver, 5mA Max Output, MSOP
Texas InstrumentsLMH1980MM/NOPB
Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85
Analog DevicesADG621BRMZ
Analog Switch Dual Single Pole Single Throw ±5.5 Volt 5.5 Volt 10-Pin MSOP
Analog DevicesADG621BRMZ-REEL
5.5Ω 2 SPST(SPST)-Normal Open MSOP-10 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Microchip TC665EUNTR provided by its distributors.

Tape & Reel (TR) TC665 Fan Controller Matte Tin (Sn) motor driver 3.3/5V 300muA 3mm -40C~85C TA
Single, SMBusTM PWM Fan Speed Controller With Fan Fault & Over-Temperature Detec
Ic, motor Controller, tssop,10Pin; |Microchip Technology TC665EUNTR
PWM Fan Motor Speed Controller 10-Pin MSOP T/R
IC MOTOR DRIVER 3V-5.5V 10MSOP
Programmable Single Fan Manager, 3.0 to 5.5V, MSOP-10, RoHS
Microchip SCT
SINGLE, SMBUSTMPWMFANSPEEDCONTROLLERWITHFANFAULT&OVER-TEMPERATUREDETECTION
IC MOTOR CONTROLLER PAR 10MSOP
Controllers - SMBus Fan Speed Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC665E/UNTR