Microchip TC646BEOA713

IC MOTOR DRIVER 3V-5.5V 8SOIC / Motor Driver Parallel 8-SOIC
$ 1.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC646BEOA713.

Microchip

Datasheet36 pages13 years ago
Datasheet36 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.31%

CAD Models

Download Microchip TC646BEOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.637
$ 1.365
Stock
167,156
208,685
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
-
4.4 V
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-05-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC647BEOA
TC647 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
MicrochipTC642BEOA713
PWM Fan Motor Speed Controller 8-Pin SOIC N T/R
MicrochipTC649BEOATR
TC649 Series 3 to 5.5 V Pre-Driver Low Side Motor Driver - SOIC-8
Texas InstrumentsISO7421DR
Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Texas InstrumentsISO7220ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
Texas InstrumentsISO7221ADR
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip TC646BEOA713 provided by its distributors.

IC MOTOR DRIVER 3V-5.5V 8SOIC / Motor Driver Parallel 8-SOIC
TC646B Series 3 to 5.5 V SMT PWM Fan Speed Controller - SOIC-8
Pre-Driver Low-Side SOIC-8 SMD, Adhesive Mount
PWM FAN SPEED CONTROLLER WITH FAN RESTART, AUTO-SHUTDOWN AND FAULT DETECTION
Fan Manager, 3.0 to 5.5V, SOIC-8, RoHS
Microchip SCT
Controllers - PWM Fan w/Rstrt Shtdn & Flt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.