Microchip TC642VUA713

Ic, motor Controller, tssop, 8Pin; |Microchip Technology TC642VUA713
$ 2.52
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC642VUA713.

Microchip

Datasheet28 pages13 years ago
Datasheet28 pages24 years ago

CAD Models

Download Microchip TC642VUA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 1.7
$ 1.7
Stock
136,429
57,482
57,482
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
-
4.4 V
4.4 V
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP1630V-E/MS
MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8
MicrochipTC642BEUA
IC MOTOR DRIVER 3V-5.5V 8MSOP / Motor Driver Parallel 8-MSOP
MicrochipTC649BEUA
Pre-Driver - Low-Side BLDC, 3V-5.5V, Parallel Speed Control, MSOP-8, SMD
Texas InstrumentsLMP8602MME/NOPB
ROHS3Compliant EAR99 LMP8602 Matte Tin (Sn) op amp buffer circuit 3mm 0.04pA 60V 60kHz
Texas InstrumentsLMP8603MME/NOPB
IC OPAMP CURR SENSE 60KHZ 8VSSOP / SP Amp Current Sense Amp Single 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMP8603MM/NOPB
ROHS3Compliant e3 LMP8603 Matte Tin (Sn) op amp buffer circuit 3mm 0.04pA 1mV 70dB

Descriptions

Descriptions of Microchip TC642VUA713 provided by its distributors.

Ic, motor Controller, tssop,8Pin; |Microchip Technology TC642VUA713
PWM Fan Motor Speed Controller 8-Pin MSOP T/R
PWM Fan Speed Controller with Fault Detection
Fan Manager, 3.0 to 5.5V, MSOP-8, RoHS
Microchip SCT
Controllers - PWM Fan w/Fault Dtct

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.