Microchip TC642BEUA

IC MOTOR DRIVER 3V-5.5V 8MSOP / Motor Driver Parallel 8-MSOP
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC642BEUA.

Microchip

Datasheet36 pages13 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-33.20%

CAD Models

Download Microchip TC642BEUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 3.876
Stock
125,601
71,603
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
4.4 V
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-05-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP1630V-E/MS
MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8
MicrochipTC649BEUA
Pre-Driver - Low-Side BLDC, 3V-5.5V, Parallel Speed Control, MSOP-8, SMD
MicrochipTC648BEUA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3mm -40C~85C TA
Texas InstrumentsLMP8603MM/NOPB
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
Texas InstrumentsLMP8602MM/NOPB
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
Texas InstrumentsLM2832XMY
High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125

Descriptions

Descriptions of Microchip TC642BEUA provided by its distributors.

IC MOTOR DRIVER 3V-5.5V 8MSOP / Motor Driver Parallel 8-MSOP
Pre-Driver - Low-Side BLDC, 3V-5.5V, Parallel Speed Control, MSOP-8, SMD
IC, PWM, FAN SPEED CTRLR, 8-MSOP; Motor Type: PWM; No. of Outputs: 1Outputs; Output Current: 5mA; Output Voltage: 4.4V; Driver Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating Tem
IC, PWM, FAN SPEED CTRLR, 8-MSOP; Input Voltage:5.5V; Output Current:5mA; Frequency:30Hz; Power Dissipation Pd:410mW; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:642; Power Dissipation Pd:410mW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC642BEUA.