Microchip TC595002ECBTR

Fixed LDO Voltage Regulator, -12 V to -10 V in, 380 V Dropout, 5 V out, 100 mA out, SOT-23-3
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC595002ECBTR.

Newark

Datasheet20 pages13 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+17.01%

CAD Models

Download Microchip TC595002ECBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1701A Series 250 mA 5 V Fixed Output LDO Voltage Regulator - SOT-23
MicrochipTC593002ECBTR
TC59 Series 100 mA 3 V Negative Output SMT LDO Voltage Regulator - SOT-23A
MCP1701A Series 250 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-23
MCP1701A Series 250 mA 3 V Fixed Output LDO Voltage Regulator - SOT-23
LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R
Low Iq 250Ma Ldo, Vin 16V Max, Vout=3.6V; |Microchip Technology MCP1703T-3602E/CB

Descriptions

Descriptions of Microchip TC595002ECBTR provided by its distributors.

Fixed LDO Voltage Regulator, -12 V to -10 V in, 380 V Dropout, 5 V out, 100 mA out, SOT-23-3
TC59 Series 100 mA 5 V Negative Output SMT LDO Voltage Regulator - SOT-23A
LDO, FIXED, 5V, 0.1A, SOT-223A-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: -10V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Drop
Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:-10V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; IC Mounting:Surface Mount; IC Case / Package:SOT-223A; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC595002ECBTR.