Microchip TC593002ECBTR

TC59 Series 100 mA 3 V Negative Output SMT LDO Voltage Regulator - SOT-23A
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC593002ECBTR.

Microchip

Datasheet20 pages13 years ago

Electro Sonic

TME

iiiC

Inventory History

3 month trend:
-11.66%

CAD Models

Download Microchip TC593002ECBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1701A Series 250 mA 5 V Fixed Output LDO Voltage Regulator - SOT-23
MCP1701A Series 250 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-23
MicrochipTC595002ECBTR
Fixed LDO Voltage Regulator, -12 V to -10 V in, 380 V Dropout, 5 V out, 100 mA out, SOT-23-3
MCP1701A Series 250 mA 3 V Fixed Output LDO Voltage Regulator - SOT-23
LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R
Low Iq 250Ma Ldo, Vin 16V Max, Vout=3.6V; |Microchip Technology MCP1703T-3602E/CB

Descriptions

Descriptions of Microchip TC593002ECBTR provided by its distributors.

TC59 Series 100 mA 3 V Negative Output SMT LDO Voltage Regulator - SOT-23A
LDO Regulator Neg -3V 0.2A 3-Pin SOT-23A T/R - Tape and Reel
3.0V LDO Negative Output Voltage Regulator
Microchip LDO Regulator, 3V Out, 200mA Max, Single Output
TC59 Tape & Reel (TR) Surface Mount ROHS3Compliant voltage regulator linear 380mV 2.9mm 200mA 150mW
IC REG LINEAR -3V 80MA SOT23-3
SOT-23-3 Pre-ordered MCUs ROHS
LDO Voltage Regulators 3V LDO Neg Output
Professional Power Management (PMIC)
LDO, FIXED, 3V, 0.05A, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.