Microchip MCP1700T-2802E/TT

LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-2802E/TT.

Electro Sonic

Datasheet24 pages19 years ago

Microchip

Geoflip

Farnell

Augswan

Inventory History

3 month trend:
+7.04%

CAD Models

Download Microchip MCP1700T-2802E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Iq 250Ma Ldo, Vin 16V Max, Vout=3.6V; |Microchip Technology MCP1703T-3602E/CB
MCP1701A Series 250 mA 5 V Fixed Output LDO Voltage Regulator - SOT-23

Descriptions

Descriptions of Microchip MCP1700T-2802E/TT provided by its distributors.

LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R
Voltage Regulator, Fixed, Positive, 250mA, 1-Ch, 2.8V, 2.3V, 2.8V, 6V, 350mV@250mA, 1% Typ, 0.75 Typ, SOT-23-3, SMD, 2.9mm × 1.3mm × 950μm
MCP1700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 178mV 2.9mm 250mA -40C~125C
LDO, FIXED, 2.8V, 0.25A, SOT-23-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA;
Outputs = 1 / Fixed Output Voltage V = 2.8 / Dropout Voltage mV = 350 / Output Current mA = 250 / Load Regulation % = 1.5 / Line Regulation % = 1 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.4 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700T-2802ETT
  • MCP1700T2802E/TT
  • MCP1700T2802ETT