Microchip MCP1701AT-3302I/CB

MCP1701A Series 250 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-23
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1701AT-3302I/CB.

Augswan

Datasheet22 pages19 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+36.94%

CAD Models

Download Microchip MCP1701AT-3302I/CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-22
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R
Low Iq 250Ma Ldo, Vin 16V Max, Vout=3.6V; |Microchip Technology MCP1703T-3602E/CB
MicrochipTC593002ECBTR
TC59 Series 100 mA 3 V Negative Output SMT LDO Voltage Regulator - SOT-23A
MicrochipTC595002ECBTR
Fixed LDO Voltage Regulator, -12 V to -10 V in, 380 V Dropout, 5 V out, 100 mA out, SOT-23-3

Descriptions

Descriptions of Microchip MCP1701AT-3302I/CB provided by its distributors.

MCP1701A Series 250 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-23
IC REG LDO 3.3V 0.15A SOT23A-3 / LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23A T/R
Fixed LDO Voltage Regulator, 12V in, 400mV Dropout, 3.3V/250mA out, SOT-23A-3
MICROCHIP MCP1701AT-3302I/CB, LDO VOLTAGEREGULATOR,150MA,3.3V +/-2%,3-PIN SOT-23A
IC, LDO REG, 250MA, 3.3V, SOT-23A; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1701AT-3302ICB
  • MCP1701AT3302I/CB
  • MCP1701AT3302ICB