Microchip TC4451VPA

Microchip TC4451VPA; MOSFET Power Driver; 13A; 4.5 to 18V; Inverting; 8-Pin PDIP
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4451VPA.

element14 APAC

Datasheet26 pages14 years ago

Microchip

element14

TME

Inventory History

3 month trend:
-3.71%

CAD Models

Download Microchip TC4451VPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4452VPA
12A Igh Speed, High-current, Non-inverting Mosfet Driver, -40C to +125C, 8-PDIP, Tube
MicrochipMIC4451YN
Tube MIC4451 Low-Side 2011 gate driver 40ns -40C~85C TA 12A 12A 960mW
MicrochipMIC4452YN
MIC4452 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip TC4451VPA provided by its distributors.

Microchip TC4451VPA; MOSFET Power Driver; 13A; 4.5 to 18V; Inverting; 8-Pin PDIP
Tube TC4451 Low-Side 2006 gate driver 40ns -40C~150C TJ 13A 13A 0.8V 2.4V
TC4451 Series 13 A 18 Vmax 1.5 Ohm Single Low Side MOSFET Driver - PDIP-8
Driver 13A 1-OUT Low Side Inv Automotive 8-Pin PDIP Tube
IC, DRIVER, MOSFET, 12A, HIGH SIDE; Driver Configuration: Low Side; Peak Output Current: 13A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 44ns; Output Delay: 44ns;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4451V/PA
  • TC4451VPA.