Microchip TC4427AEUA713

Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin MSOP T/R
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4427AEUA713.

Microchip

Datasheet18 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Augswan

Future Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+156%

CAD Models

Download Microchip TC4427AEUA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.33
$ 1.33
Stock
279,005
255,804
255,804
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
30 ns
30 ns
Fall Time
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
340 mW
340 mW
340 mW

Supply Chain

Projected EOL Date2034-03-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-03-11
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipTC4426AEUA
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting 8-MSOP
MicrochipTC4428AEUA
1.5A Dual High-Speed MOSFET Driver MSOP8 | Microchip Technology Inc. TC4428AEUA
MicrochipTC4428AEUA713
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip TC4427AEUA713 provided by its distributors.

Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin MSOP T/R
TC4427 Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - MSOP-8
Power MOSFET Driver Low Side, 1.5A, 18V, MSOP-8, RoHS
Microchip SCT
Microchip 8PinMOSFETDriver, 18VPower, MSOPencapsulation
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8
1.5A DUAL MOSFET DRVR8 MSOP 3X3MM T/R
MOSFET DRIVER, -40 TO 85DEG C;
驱动器, MOSFET, -40 至 85度 C;
Microchip TC4427AEUA713 MOSFET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.