Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4427ACOA713

Tape & Reel (TR) TC4427A Low-Side 2003 gate driver 27ns 0C~150C TJ 1.5A 1.5A 470mW
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4427ACOA713.

Electro Sonic

Datasheet18 pages20 years ago

Farnell

Microchip

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-25.65%

CAD Models

Download Microchip TC4427ACOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 1.18
$ 1.18
Stock
406,360
1,614,865
1,614,865
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
27 ns
30 ns
30 ns
Fall Time
27 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC
MicrochipTC426COA
MICROCHIP TC426COA, DUAL MOSFET POWER DRIVER 1.5A,4.5 TO 18V, INVERTING,8-PIN SOIC
MicrochipTC4428ACOA
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 12Ohm 4.8768mm 0.8V 2.4V 470mW

Descriptions

Descriptions of Microchip TC4427ACOA713 provided by its distributors.

Tape & Reel (TR) TC4427A Low-Side 2003 gate driver 27ns 0C~150C TJ 1.5A 1.5A 470mW
MOSFET Driver, Low Side, 4.5V to 18V Supply, 1.5A Out, 30ns Delay, NSOIC-8
Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N T/R
TC4427A Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - SOIC-8
Mosfet Driver, Low Side, 1.5A, Nsoic-8; |Microchip Technology TC4427ACOA713
Gate Drivers; MICROCHIP; TC4427ACOA713; 2; 4.5 V - 18 V; 8; Surface Mount
Microchip 8-Pin MOSFET Driver, 4.5V to 18V, SOIC Package
MOSFET DRIVER, LOW SIDE, 1.5A, NSOIC-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.