Microchip TC4426VUA

Ic, dual Mosfet Driver, cmos, tssop, 8Pin, pl; |Microchip Technology TC4426VUA
$ 1.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4426VUA.

Electro Sonic

Datasheet20 pages20 years ago

Microchip

Mouser

Inventory History

3 month trend:
-21.43%

CAD Models

Download Microchip TC4426VUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.351
$ 1.658
$ 1.658
Stock
83,244
91,024
91,024
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
35 ns
35 ns
Fall Time
30 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
340 mW
340 mW
340 mW

Supply Chain

Projected EOL Date2034-09-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-09-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4427EUA713
TC4427A Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - MSOP-8
MicrochipTC4428EUA
1.5A Dual High-Speed MOSFET Driver MSOP8 | Microchip Technology Inc. TC4428EUA
MicrochipTC4428VUA
Tube TC4428 Low-Side 2004 gate driver 30ns -40C~150C TJ 1.5A 1.5A 340mW
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip TC4426VUA provided by its distributors.

Ic, dual Mosfet Driver, cmos, tssop,8Pin, pl; |Microchip Technology TC4426VUA
Ic, dual Mosfet Driver, cmos, tssop, 8Pin, plastic Rohs Compliant: Yes
MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin MSOP Tube
Power MOSFET Driver Low Side, 1.5A, 18V, MSOP-8, RoHS
Microchip SCT
1.5A Dual MOSFET Drvr 8 MSOP 3x3mm TUBE
NRND. Repl: TC4426AVUA // 8 MSOP 3x3mm TUBE
19ns 2 4.5V 50ns 18V 800mV 2.4V Inverted-Phase MOSFET N-Ch P-Ch 19ns Low-Side 1.5A 1.5A MSOP-8 SMD 3mm × 3mm × 850μm
IC MOSFET DVR 1.5A DUAL HS 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.