Microchip TC4426AVUA

Ic, dual Mosfet Driver, cmos, tssop, 8Pin, pl; |Microchip Technology TC4426AVUA
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4426AVUA.

Electro Sonic

Datasheet18 pages20 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-41.67%

CAD Models

Download Microchip TC4426AVUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.658
$ 1.658
Stock
96,613
89,029
89,029
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
340 mW
340 mW
340 mW

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4427AEUA
TC4427AEUA, DUAL MOSFET POWER DRIVER 1.5A,4.5 TO 18V, NON-INVERTING,8-PIN MSOP
MicrochipTC4426AEUA
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting 8-MSOP
MicrochipTC4428AEUA
1.5A Dual High-Speed MOSFET Driver MSOP8 | Microchip Technology Inc. TC4428AEUA
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip TC4426AVUA provided by its distributors.

Ic, dual Mosfet Driver, cmos, tssop,8Pin, pl; |Microchip Technology TC4426AVUA
Power MOSFET Driver Low Side, 1.5A, 18V, MSOP-8, RoHS
Microchip SCT
IC MOSFET DVR 1.5A DUAL HS 8MSOP | Microchip Technology Inc. TC4426AVUA
MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin MSOP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.