Microchip TC4426AEMF

Ic, dual Mosfet Driver, cmos, llcc, 8Pin, pla; |Microchip Technology TC4426AEMF
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4426AEMF.

Microchip

Datasheet18 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
-0.01%

CAD Models

Download Microchip TC4426AEMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.08
$ 1.08
Stock
135,746
99,589
99,589
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-10-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4428AVMF
Tube TC4428A Low-Side 2004 gate driver 35ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipTC4428AEMF
Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4428AEMF
MicrochipTC4426AVMF
Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube

Descriptions

Descriptions of Microchip TC4426AEMF provided by its distributors.

Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4426AEMF
1.5A dual inverting, high-speed power MOSFET driver
Power MOSFET Driver Low Side, 1.5A, 18V, DFN-S-8, RoHS
Microchip SCT
IC MOSFET DVR 1.5A DUAL HS 8DFN | Microchip Technology Inc. TC4426AEMF
MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin DFN-S EP Tube
25ns 2 4.5V 35ns 4.5 V to 18 V 800mV,2.4V Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 1.5A,1.5A DFN-8 SMD mount 4.92mm*5.99mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.