What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip TC4425EMF713

Tape & Reel (TR) TC4425 Low-Side 2004 gate driver 35ns -40C~150C TJ 3A 3A 0.8V 2.4V
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4425EMF713.

Microchip

Datasheet20 pages13 years ago
Datasheet0 pages0 years ago

Mouser

CAD Models

Download Microchip TC4425EMF713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 1.3
$ 1.3
Stock
87,805
71,415
71,415
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
-
-
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
1 W
1 W

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4423EMF
Tube TC4423 Low-Side 2004 gate driver 35ns -40C~150C TJ 3A 3A 0.8V 2.4V
MicrochipTC4424VMF
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 6mm 0.8V 2.4V 3A 3A -40C~150C TJ
MicrochipTC4423VMF
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 6mm 0.8V 2.4V 3A 3A -40C~150C TJ
RenesasISL6612CRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 13.2V 3A 85C
RenesasPX3511ADDG
Tube Half-Bridge Non-Inverting SWITCHING CONTROLLER gate driver 26ns 18ns 0C~125C TJ 1.25A 2A 36V
Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features

Descriptions

Descriptions of Microchip TC4425EMF713 provided by its distributors.

Tape & Reel (TR) TC4425 Low-Side 2004 gate driver 35ns -40C~150C TJ 3A 3A 0.8V 2.4V
Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4425EMF713
Ic, dual Mosfet Driver, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes
Power MOSFET Driver Low Side, 3A, 18V, DFN-S-8, RoHS
Microchip SCT
MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 8-Pin DFN-S EP T/R
3A Dual MOSFET Drvr 8 DFN-S 6x5mm T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.