Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4423EMF

IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4423EMF.

Microchip

Datasheet20 pages13 years ago
Datasheet0 pages0 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC4423EMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 2.686
$ 2.686
Stock
126,321
244,477
244,477
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
4.5 A
4.5 A
Rise Time
35 ns
21 ns
21 ns
Fall Time
35 ns
21 ns
21 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4424VMF
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 6mm 0.8V 2.4V 3A 3A -40C~150C TJ
MicrochipTC4423VMF
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 6mm 0.8V 2.4V 3A 3A -40C~150C TJ
MicrochipTC4424EMF
IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5)
RenesasPX3511ADDG
Tube Half-Bridge Non-Inverting SWITCHING CONTROLLER gate driver 26ns 18ns 0C~125C TJ 1.25A 2A 36V

Descriptions

Descriptions of Microchip TC4423EMF provided by its distributors.

IC GATE DRVR LOW-SIDE 8DFN Low-Side Gate Driver IC Inverting 8-DFN-S (6x5)
Tube TC4423 Low-Side 2004 gate driver 35ns -40C~150C TJ 3A 3A 0.8V 2.4V
Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4423EMF
23ns 2 4.5V 75ns 4.5 V to 18 V 800mV,2.4V Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 3A,3A DFN-8 SMD mount 4.92mm*5.99mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.