Microchip TC4424AVOA713

Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N T/R / IC MOSFET DVR 3A DUAL HS 8SOIC
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4424AVOA713.

Augswan

Datasheet22 pages19 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.60%

CAD Models

Download Microchip TC4424AVOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.465
$ 1.445
Stock
551,655
715,372
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4.5 A
4.5 A
Rise Time
12 ns
21 ns
Fall Time
12 ns
21 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
610 mW
470 mW

Supply Chain

Projected EOL Date2034-06-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipTC4425AVOA713
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
MicrochipTC4425AVOA
Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8
MicrochipMCP14E4T-E/SN
Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip TC4424AVOA713 provided by its distributors.

Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N T/R / IC MOSFET DVR 3A DUAL HS 8SOIC
TC4424A Series Dual 18 V 4.5 A Surface Mount Low Side Driver - SOIC-8
Gate Drivers; MICROCHIP; TC4424AVOA713; 2; 4.5 V - 18 V; 8; Surface Mount
12ns 2 4.5V 48ns 18V 800mV, 2.4V Non-Inverting MOSFET N-Ch P-Ch 12ns Low-Side 4.5A, 4.5A SOIC-8 SMD Adhesive Mount 4.9mm L × 3.9mm W
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: Low Side; Peak Output Current: 4.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay: 41ns; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4424AVOA713.