Microchip TC4422VMF

Ic, single Mosfet Driver, cmos, llcc, 8Pin, p; |Microchip Technology TC4422VMF
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4422VMF.

Microchip

Datasheet24 pages13 years ago
Datasheet18 pages22 years ago
Datasheet22 pages13 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.27%

CAD Models

Download Microchip TC4422VMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.17
$ 2.17
Stock
116,639
109,328
109,328
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
9 A
10 A
10 A
Rise Time
75 ns
60 ns
60 ns
Fall Time
75 ns
60 ns
60 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-11-26
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-11-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4421EMF
Tube TC4421 Low-Side 2004 gate driver 75ns -40C~150C TJ 9A 9A 0.8V 2.4V
MicrochipTC4421VMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4421VMF
MicrochipTC4422EMF
Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4422EMF
LittelfuseIXDD609D2TR
IXDD609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - DFN-8EP
Analog DevicesMAX5048BATT+T
NO LEAD ROHS3Compliant Obsolete S-XDSO-N6 IC Gate Driver 3mm 0.8V 2.4V 1.3A 7.6A -40C~150C TJ
Halogen Free NO LEAD RoHS Compliant Obsolete IC Gate Driver 2mm 0.6V 3.3V 5mA 0C~150C TJ

Descriptions

Descriptions of Microchip TC4422VMF provided by its distributors.

Ic, single Mosfet Driver, cmos, llcc,8Pin, p; |Microchip Technology TC4422VMF
MOSFET DRVR 9A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube
60ns 1 4.5V 60ns 18V 800mV,2.4V Non-Inverting IGBT,MOSFET,NChannel,PChannel 60ns Low voltage side 9A,9A DFN SMD mount 4.92mm*5.99mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.