Microchip TC4420VOA713

Tape & Reel (TR) TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 470mW
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4420VOA713.

Microchip

Datasheet22 pages13 years ago
Datasheet20 pages22 years ago
Datasheet18 pages14 years ago

Inventory History

3 month trend:
-75.97%

CAD Models

Download Microchip TC4420VOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.36
$ 1.36
Stock
416,222
183,511
183,511
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-08-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-08-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4420EOA
Dual Power Driver - Low Side - 1-OUT - 4.5V-18V Supply - 6A Out - 55ns Delay - SOIC N - 8 Pin.
MicrochipTC4420COA
MICROCHIP TC4420COA, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN SOIC
MicrochipTC4429COA
Microchip TC4429COA; MOSFET Power Driver 6A; 4.5 to 18 V; Inverting; 8-Pin SOIC
MicrochipMIC4429CM-TR
IC DRIVER MOSFET 6A LS 8-SOIC

Descriptions

Descriptions of Microchip TC4420VOA713 provided by its distributors.

Tape & Reel (TR) TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 470mW
TC4420 Series 18 V 6 A Low Side Surface Mount MOSFET Driver IC - SOIC-8
6A Sngl MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4420VOA713
Ic, single Mosfet Driver, cmos, sop,8Pin, pl; |Microchip Technology TC4420VOA713

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.