Microchip TC4420VAT

Driver 6A 1-OUT Lo Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
$ 2.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4420VAT.

Microchip

Datasheet22 pages13 years ago
Datasheet20 pages22 years ago
Datasheet18 pages14 years ago

iiiC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Microchip TC4420VAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.588
$ 2.57
Stock
119,150
1,129,139
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
5
5
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
35 ns
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
1.6 W
1.6 W

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4420CAT
Driver 6A 1-OUT Lo Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
MicrochipTC4429VAT
Ic, single Mosfet Driver, cmos, sip,5Pin, pl; |Microchip Technology TC4429VAT
MicrochipMIC4429CT
6A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 6A LS TO-220-5
MicrochipMCP1407-E/AT
IC GATE DRVR LOW-SIDE TO220-5 / Low-Side Gate Driver IC Non-Inverting TO-220-5
LittelfuseIXDD614CI
IXDD614 Series 35 V 14 A Low-Side Ultrafast MOSFET Driver - TO-220-5
LittelfuseIXDI614CI
Driver 14A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Microchip TC4420VAT provided by its distributors.

Driver 6A 1-OUT Lo Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
Ic, single Mosfet Driver, cmos, sip,5Pin, pl; |Microchip Technology TC4420VAT
6A High-Speed MOSFET Drivers | IC MOSFET DRIVER 6A HS TO220-5
25ns 1 4.5V 75ns 18V 800mV,2.4V Non-Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 6A,6A TO-220 Through hole mounting 9.02mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.