Microchip TC4404EPA

Tube TC4404 Low-Side 2002 gate driver 30ns -40C~85C TA 1.5A 1.5A 730mW
$ 2.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4404EPA.

Microchip

Datasheet22 pages10 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC4404EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.938
$ 2.666
Stock
116,252
131,687
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
30 ns
30 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4428CPA
MICROCHIP TC4428CPA, DUAL MOSFET POWER DRIVER 1.5A, 4.5 TO 18 V, 8-PIN PDIP
MicrochipTC4426EPA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 730mW
MicrochipTC426CPA
1.5A DUAL HIGH-SPEED POWER MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4426BN
IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP

Descriptions

Descriptions of Microchip TC4404EPA provided by its distributors.

Tube TC4404 Low-Side 2002 gate driver 30ns -40C~85C TA 1.5A 1.5A 730mW
40ns 2 4.5V 50ns 18V 800mV,2.4V Inverting IGBT,MOSFET,NChannel,PChannel 40ns(Max) Low voltage side 1.5A,1.5A PDIP-8 Through hole mounting 4.06mm(height)
MOSFET DRIVER, 1.5A, DUAL, OD, 8-DIP; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:1.5A; Output Resistance:7ohm; Input Delay:32ns; Output Delay:32ns; Supply Voltage Range:4.5V to 18V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:4404

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.