Microchip TC2015-2.85VCTTR

Ic, volt Regulator, fixed, +2.85V, cmos, tsop; |Microchip Technology TC2015-2.85VCTTR
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC2015-2.85VCTTR.

Microchip

Datasheet20 pages20 years ago
Datasheet0 pages0 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC2015-2.85VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 0.936
$ 0.936
Stock
132,634
226,698
226,698
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.85 V
2.8 V
2.8 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
90 mV
90 mV
90 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

Ic, volt Regulator, fixed,+3.3V, cmos, tsop,; |Microchip Technology TC2015-3.3VCTTR
LDO Regulator Pos 1.8V 0.1A Automotive 5-Pin SOT-23A T/R
TC2015 Series 100 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
43dB(120Hz) 50μA Fixed 100mA 1 2.85V 6.5V 140mV@ 100mA SOT-23-5 SMD mount
FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Microchip TC2015-2.85VCTTR provided by its distributors.

Ic, volt Regulator, fixed,+2.85V, cmos, tsop; |Microchip Technology TC2015-2.85VCTTR
LDO Regulator Pos 2.85V 0.1A 5-Pin SOT-23A T/R
100mA LDO with Shutdown & V REF Bypass, TC1015 upgrade
IC REG LIN 2.85V 100MA SOT23-5
SOT-23-5 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.