Microchip TC1427COA713

TC1427 Series 1.2 A 16 Vmax Dual Low Side Non Inverting MOSFET Driver - SOIC-8
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1427COA713.

Microchip

Datasheet16 pages13 years ago

Electro Sonic

Future Electronics

iiiC

Inventory History

3 month trend:
-10.40%

CAD Models

Download Microchip TC1427COA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.054
Stock
654,572
805,189
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1.2 A
1.2 A
Rise Time
35 ns
35 ns
Fall Time
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Max Power Dissipation
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1426COA
TC1426COA; Dual MOSFET Power Driver 1.2A; 4.5 to 16V; Inverting; 8-Pin SOIC
MicrochipTC1426COA713
1.2A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC1426COA713
MicrochipTC1428COA
MOSFET Driver 1.2A Dual High-Speed SOIC8 | Microchip Technology Inc. TC1428COA

Descriptions

Descriptions of Microchip TC1427COA713 provided by its distributors.

TC1427 Series 1.2 A 16 Vmax Dual Low Side Non Inverting MOSFET Driver - SOIC-8
MOSFET DRVR 1.2A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R
Power MOSFET Driver Low Side, 1.2A, 16V, SOIC-8, RoHS
Microchip SCT
Buffer/Inverter Based MOSFET Driver, 1.2A, CMOS, PDSO8
1.2A Dual Mosfet Drvr,; |Microchip Technology TC1427COA713
1.2A DUAL MOSFET DRVR8 SOIC 3.90MM(.150IN) T/R
Non-Inverting MOSFET, N/P-Channel, 4.5V/16V, 800mV, 3V, 25ns, 35ns/75ns, 1.2A, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.9mm
IC MOSFET DVR 1.2A DUAL HS 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.