Microchip TC1428COA

MOSFET Driver 1.2A Dual High-Speed SOIC8 | Microchip Technology Inc. TC1428COA
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1428COA.

Newark

Datasheet16 pages13 years ago
Datasheet14 pages20 years ago

element14

TME

iiiC

Inventory History

3 month trend:
+14.94%

CAD Models

Download Microchip TC1428COA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.353
Stock
625,395
110,877
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
1.2 A
1.2 A
Rise Time
35 ns
35 ns
Fall Time
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Max Power Dissipation
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1427COA
MOSFET Driver 1.2A Dual High-Speed SOIC8 | Microchip Technology Inc. TC1427COA
MicrochipTC1426COA
TC1426COA; Dual MOSFET Power Driver 1.2A; 4.5 to 16V; Inverting; 8-Pin SOIC
MicrochipTC1426COA713
1.2A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC1426COA713

Descriptions

Descriptions of Microchip TC1428COA provided by its distributors.

MOSFET Driver 1.2A Dual High-Speed SOIC8 | Microchip Technology Inc. TC1428COA
35ns 2 4.5V 75ns 16V 800mV, 3V Inverting/Non-Inverting MOSFET, N/P-Channel 25ns Low-Side 1.2A SOIC-8 SMD 4.9mm L × 3.9mm W
No. of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Inverting, Non-Inverting; Source Current:1.2A; Sink Current:1.2A; Supply Voltage Min:4.5V RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1428-COA
  • TC1428COA.