Microchip TC1412NEOA713

TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1412NEOA713.

Microchip

Datasheet24 pages11 years ago
Datasheet16 pages23 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1412NEOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.43
$ 1.43
Stock
201,603
153,220
153,220
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
2 A
2 A
2 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
26 ns
26 ns
26 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-06-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1412COA
Ic, single Mosfet Driver, cmos, sop,8Pin, pl; |Microchip Technology TC1412COA
MicrochipTC1412NCOA
TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8
MicrochipTC1412COA713
2.0A Sngl MOSFET Drvr, Inv8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC1412COA713
LittelfuseIXDD609SIA
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8-SOIC
LittelfuseIXDI609SIA
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8SOIC
LittelfuseIXDN609SI
Non-Inverting IGBT/MOSFET Driver 22ns 60ns 35V 800mV/3V N/P-Ch Low Side 9A SOIC-8 SMD 1.7mm H

Descriptions

Descriptions of Microchip TC1412NEOA713 provided by its distributors.

TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8
Ic, single Mosfet Driver, cmos, sop,8Pin, pl; |Microchip Technology TC1412NEOA713
Power MOSFET Driver Low Side, 2A, 16V, SOIC-8, RoHS
Microchip SCT
MOSFET DRVR 2A 1-OUT Lo Side Non-Inv 8-Pin SOIC N T/R
0.5A SINGLE MOSFET DRIVER, NON-INVERTED
Non-Inverting MOSFET N/P-Ch 18ns 4.5V 45ns 16V 800mV-2V Low-Side 2A SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm
Drivers - MOSFET 2A Sngl N-Inv

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.