Microchip TC1321EOATR

IC DAC 10BIT V-OUT 8SOIC / 10 Bit Digital to Analog Converter 1 8-SOIC
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1321EOATR.

Electro Sonic

Datasheet24 pages16 years ago

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip TC1321EOATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 2.026
Stock
190,010
267,924
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
10
10
Settling Time
10 µs
10 µs
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
-
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4911T-E/SN
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N T/R - Tape and Reel
MicrochipTC1320EOA
8-Bit Digital-to-Analog Converter with Two-Wire Interface | IC DAC 8BIT V-OUT 8SOIC
MicrochipMCP4911-E/SN
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube
Texas InstrumentsDAC081C081CISD/NOPB
8-Bit 1-Ch DAC, I2C, 2.7-5.5V, 150ns Settling, 8b Resolution
Texas InstrumentsUCC5950D
Microprocessor Compatible, 10-bit Digital-to-Analog Converter with Low Power Sleep Mode 8-SOIC 0 to 70

Descriptions

Descriptions of Microchip TC1321EOATR provided by its distributors.

IC DAC 10BIT V-OUT 8SOIC / 10 Bit Digital to Analog Converter 1 8-SOIC
10-Bit Digital-To-Analog Converter with Two-Wire Interface
Ic, d/A Converter, single,10-Bit, sop,8Pin; |Microchip Technology TC1321EOATR
8-SOIC (0.154 3.90mm Width) Voltage - Buffered Current Steering TC1321 digital to analog converter 300muV 10mus (Typ) 4LSB 4.9mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.