Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1301A-ADAVUATR

Ic, volt Regulator, fixed, +3V, +3.3V, cmos, t; |Microchip Technology TC1301A-ADAVUATR
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1301A-ADAVUATR.

Electro Sonic

Datasheet28 pages18 years ago

Mouser

Augswan

CAD Models

Download Microchip TC1301A-ADAVUATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.562
Stock
75,593
78,949
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.63 V
2.63 V
Output Current
150 mA
150 mA
Dropout Voltage
104 mV
104 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-12-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ic, volt Regulator, fixed,+1.8V & +3.3V, cm; |Microchip Technology TC1301B-APAVUA
Ic, volt Regulator, fixed,+2.6V & +2.8V, cm; |Microchip Technology TC1301B-FHAVUA
Ic, volt Regulator, fixed,+2.7V & +3V, cmos; |Microchip Technology TC1301B-GDDVUATR
300 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 2.77 V
Texas InstrumentsLP2966IMM-3030
Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, PDSO8

Descriptions

Descriptions of Microchip TC1301A-ADAVUATR provided by its distributors.

Ic, volt Regulator, fixed,+3V,+3.3V, cmos, t; |Microchip Technology TC1301A-ADAVUATR
LDO Regulator Pos 3.3V3V 0.3A/0.15A 8-Pin MSOP T/R
DUALCMOSLDO300MA&150MAWSHUTDOWN, VOLTAGEDETECT, BYPASS&INDEPENDENTDELAYEDRESET
Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA
Dual LDO With Microcontroller RESET Function
IC REG LIN 3.3V/3V/2.63V 8-MSOP
TC1301A Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 104mV 3mm 300mA 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1301AADAVUATR