Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1301A-ADAVUA

LDO Regulator Pos 3V3.3V 0.3A/0.15A Automotive 8-Pin MSOP Tube
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1301A-ADAVUA.

TME

Datasheet28 pages18 years ago

Mouser

Augswan

CAD Models

Download Microchip TC1301A-ADAVUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.76
Stock
106,596
122,809
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.63 V
2.63 V
Output Current
150 mA
150 mA
Dropout Voltage
104 mV
104 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-12-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Ic, volt Regulator, fixed,+2.7V & +3V, cmos; |Microchip Technology TC1301B-GDDVUATR
Ic, volt Regulator, fixed,+1.8V & +3.3V, cm; |Microchip Technology TC1301B-APAVUATR
Ic, volt Regulator, fixed,+2.8V & +3.0V, cm; |Microchip Technology TC1301A-FDAVUATR
300 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 2.77 V
Texas InstrumentsLP2966IMM-3030
Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, PDSO8

Descriptions

Descriptions of Microchip TC1301A-ADAVUA provided by its distributors.

LDO Regulator Pos 3V3.3V 0.3A/0.15A Automotive 8-Pin MSOP Tube
Ic, volt Regulator, fixed,+3V,+3.3V, cmos, t; |Microchip Technology TC1301A-ADAVUA
DUALCMOSLDO300MA&150MAWSHUTDOWN, VOLTAGEDETECT, BYPASS&INDEPENDENTDELAYEDRESET
Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA
IC REG LIN 3.3V/3V/2.63V 8MSOP "Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-MSOP"
Dual LDO With Microcontroller RESET Function
TC1301A Tube Surface Mount Over Current Over Temperature voltage regulator linear 104mV 3mm 300mA 150mA -40C~125C
IC REG LIN 3.3V/3V/2.63V 8-MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1301AADAVUA