Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1240AECHTR

DC/DC Adjustable Charge Pump Voltage Converter, 2.5V to 5.5V in, 5V to 11V/20 mA out, SOT-23A-6

$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1240AECHTR.

element14 APAC

Datasheet18 pages13 years ago
Datasheet16 pages23 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.21%

CAD Models

Download Microchip TC1240AECHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Texas InstrumentsLM2664M6
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm
Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23

Descriptions

Descriptions of Microchip TC1240AECHTR provided by its distributors.

DC/DC Adjustable Charge Pump Voltage Converter, 2.5V to 5.5V in, 5V to 11V/20 mA out, SOT-23A-6
Switched Capacitor Converter, 0.02A, 125kHz Switching Freq-Max, CMOS, PDSO6
IC REG CHARGE PUMP 2VIN SOT23-6 Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 40mA SOT-23-6
IC, DC-DC CONVERTER; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:5.5V; DC / DC Converter IC Case:SOT-23; No. of Pins:6Pins; Output Current:20mA; Fixed Output Voltage Nom.:-; Adju 92C5741

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1240AE/CHTR
  • TC1240AECHTR.