Texas Instruments LM2664M6

Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2664M6.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages13 years ago

Farnell

National Semiconductor

iiiC

Jameco (USA)

Inventory History

3 month trend:
-50.00%

CAD Models

Download Texas Instruments LM2664M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsREG710NA-3.3/3K
30-mA Switched-Cap DC-DC Converter with fixed 3.3-V Output 6-SOT-23 -40 to 85
Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm

Descriptions

Descriptions of Texas Instruments LM2664M6 provided by its distributors.

Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Switched Capacitor Converter, Voltage-mode, 0.04A, 80kHz Switching Freq-Max, CMOS, PDSO6
1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85
Charge Pump No 80KHz Fixed 1 -1.8V~-5.5V -Vin,2Vin 5.5V 1.8V SOT-23-6 , 1.45mm
LM2664 Tape & Reel (TR) Tin/Lead (Sn/Pb) NRND (Last Updated: 3days ago) DC to DC switching regulator 5V 1.6mm 40mA 600mW
VOLT CONVERTER, SMD, 2664, SOT-23-6; Voltage Regulator Type:Inverting; Voltage, Input Max:5.5V; Voltage, Output Max:5.5V; Max Output Current:0.04A; Voltage, Output Adjustable Max:-5.5V; Voltage, Output Adjustable Min:-1.8V; ;RoHS Compliant: Yes
VOLT CONVERTER, SMD, 2664, SOT-23-6; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:5.5V; Output Current:40mA; Voltage Regulator Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:-5.5V; Adjustable Output Voltage Min:-1.8V; Base Number:2664; Device Marking:LM2664M6; Frequency:160kHz; IC Generic Number:2664; Input Voltage Max:5.5V; Input Voltage Min:1.8V; Logic Function Number:2664; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.04A; Output Voltage Max:5.5V; Output Voltage Min:1.8V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Switch Output Current Isw Max:40mA; Termination Type:SMD; Voltage Regulator Type:Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2664M6...